
Grey polyamide end clamp for terminal block assembly. Features UL94 V-2 flammability rating and lead-free construction. Dimensions include a height of 1.378 inches, length of 1.909 inches, and width of 0.203 inches. This RoHS compliant accessory weighs 0.169315oz and is supplied in bulk packaging.
Phoenix Contact 3022276 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 1.378inch |
| Lead Free | Lead Free |
| Length | 1.909inch |
| Material | Polyamide, Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.169315oz |
| Width | 0.203inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3022276 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
