Phoenix Contact 3025176 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Lead Free | Lead Free |
| Mount | Clamp |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.716061oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3025176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.