Phoenix Contact 3025189 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Depth | 19.5mm |
| Height | 75mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Mount | Clamp |
| Number of Levels | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3025189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.