
Modular fuse terminal block, cable mount, featuring 2 positions and 2 contacts. Rated for 800V and 10A maximum current. Constructed with black UL94 V-0 rated nylon insulation for enhanced safety. Accommodates wire gauges from 8AWG to 20AWG. RoHS compliant and lead-free.
Phoenix Contact 3025273 technical specifications.
| Color | Black |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 86.5mm |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE ZFK |
| Terminal Width | 12mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 14.109585oz |
| Width | 12mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3025273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.