Phoenix Contact 3025341 technical specifications.
| Color | Grey |
| Length | 77.35mm |
| Material | Polyamide, PA |
| Mount | DIN Rail |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.487839oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3025341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.