Phoenix Contact 3025545 technical specifications.
| Color | Blue |
| Material | Polyamide |
| RoHS Compliant | No |
| Series | MT |
| Weight | 0.022011oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3025545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.