Phoenix Contact 3025574 technical specifications.
| Color | Black |
| Current | 20A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 86.5mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ZFK |
| Terminal Width | 12mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1.298082oz |
| Width | 12mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3025574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.