Phoenix Contact 3025781 technical specifications.
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Weight | 0.10688oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3025781 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.