Phoenix Contact 3025888 technical specifications.
| Color | Grey |
| Height | 21.7mm |
| Lead Free | Lead Free |
| Material | Polyamide, PA |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.34251oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3025888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.