Phoenix Contact 3025956 technical specifications.
| Color | Grey |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 225mm |
| Number of Levels | 8 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ZRV |
| Terminal Width | 7.6mm |
| Voltage Rating | 250V |
| Weight | 2.776061oz |
| Width | 7.62mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3025956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.