Phoenix Contact 3026272 technical specifications.
| Color | Grey |
| Current | 50A |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 91mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE URTK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.089613oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3026272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.