
Phoenix Contact 3026298 technical specifications.
| Color | Grey |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Length | 113mm |
| Mount | DIN Rail |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Voltage Rating | 400V |
| Weight | 1.092435oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3026298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.