Phoenix Contact 3026366 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Number of Positions | 2 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.130161oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3026366 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.