Phoenix Contact 3026382 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Number of Positions | 10 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.650099oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3026382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.