Phoenix Contact 3026418 technical specifications.
| Color | Green |
| Mount | Socket |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.086421oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3026418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.