Phoenix Contact 3026434 technical specifications.
| Color | Blue |
| Mount | Socket |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.087479oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3026434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.