
Phoenix Contact 3026463 technical specifications.
| Color | Silver |
| Gender | Female |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Screw |
| Weight | 2.258239oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3026463 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
