Phoenix Contact 3026476 technical specifications.
| Color | Silver |
| Length | 10mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.632815oz |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3026476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.