2-position, 2-row terminal block for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, featuring ZIF & LIF termination. Rated for 600V and 15A, with a 6.3A current rating. Accommodates wire gauges from 10 to 26 AWG and accepts 5 x 20mm fuses. Constructed with a black glass body and nylon insulation, it offers DIN rail mounting and meets UL, CSA, and EAC approvals with a UL94 V-0 flammability rating.
Phoenix Contact 3026654 technical specifications.
| Approvals | UL, CSA, EAC |
| Body Material | Glass |
| Color | Black |
| Current | 15A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20mm |
| Height | 86.5mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 86.5mm |
| Mount | DIN Rail |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | CLIPLINE UKK |
| Terminal Width | 8.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Weight | 1.238469oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3026654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.