Feed-through terminal block with 2 positions and 2 contacts, designed for cable mounting with screw termination. Features a 24A current rating and 800V voltage rating, suitable for wire gauges from 12AWG to 30AWG. Constructed with orange Nylon insulation, it offers a 5.2mm terminal width and dimensions of 42.5mm length, 49.5mm height, and 5.2mm depth. Approvals include UL, CSA, CB, KEMA, and EAC, with a UL94 V-2 flammability rating and RoHS compliance.
Phoenix Contact 3026780 technical specifications.
| Approvals | UL, CSA, CB, KEMA, EAC |
| Color | Orange |
| Current | 20A |
| Current Rating | 24A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 49.5mm |
| Insulation Material | Nylon |
| Length | 42.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 800V |
| Weight | 3.307lb |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3026780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.