Phoenix Contact 3026874 technical specifications.
| Color | Silver |
| Depth | 19.5mm |
| Lead Free | Lead Free |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Termination | Screw |
| Weight | 0.652568oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3026874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.