Phoenix Contact 3026887 technical specifications.
| Color | Silver |
| Lead Free | Lead Free |
| Mount | Clamp |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3026887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.