
Phoenix Contact 3026900 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Mount | Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3026900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
