
Phoenix Contact 3026984 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 56mm |
| RoHS Compliant | No |
| Width | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 3026984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
