
Phoenix Contact 3029677 technical specifications.
| Color | Green, Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 32mm |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE MZB |
| Terminal Width | 5.2mm |
| Voltage Rating | 800V |
| Weight | 0.123459oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3029677 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.