
Two-position, straight plug-in bridge jumper with a 5.2mm pitch. Features copper contact material and a red housing color. Designed for board-to-board applications with a single row of two contacts. EAC approved and lead-free.
Phoenix Contact 3030161 technical specifications.
| Approvals | EAC |
| Color | Red |
| Contact Material | Copper |
| Housing Color | Red |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | CLIPLINE |
| Weight | 0.061377oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
