Phoenix Contact 3030171 technical specifications.
| Cable Type | Wire |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3030171 to view detailed technical specifications.
No datasheet is available for this part.