
Male plug-in bridge for terminal blocks, featuring 5 positions and 5 contacts. Constructed with copper contact material and a red housing color, this straight-oriented accessory is RoHS compliant. Designed for assembly applications within the CLIPLINE series, it offers EAC approval and a lead-free composition.
Phoenix Contact 3030190 technical specifications.
| Approvals | EAC |
| Color | Red |
| Contact Material | Copper |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.154147oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
