
10-position male plug-in bridge jumper with straight orientation. Features copper contact material and a red housing. This RoHS compliant component is designed for board-to-board applications and has 10 circuits.
Phoenix Contact 3030213 technical specifications.
| Approvals | EAC |
| Color | Red |
| Contact Material | Copper |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FBS |
| Weight | 0.317113oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
