
3-position male plug-in bridge connector with straight orientation. Features copper contact material and a red housing. This RoHS compliant component is designed for board-to-board applications and has a 6.2mm pitch.
Phoenix Contact 3030242 technical specifications.
| Approvals | EAC |
| Color | Red |
| Contact Material | Copper |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FBS |
| Weight | 0.103oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.