Phoenix Contact 3030371 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Mount | Plug-In |
| Number of Positions | 8 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.