
Terminal block end cover, designed for DIN rail mounting and straight orientation. Constructed from Polyamide material, this grey accessory features a compact design with dimensions of 48.6mm length, 2.2mm depth, and 0.087 inches width. It boasts a UL94 V-0 flammability rating and is RoHS compliant.
Phoenix Contact 3030417 technical specifications.
| Color | Grey |
| Depth | 2.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 1.146inch |
| Lead Free | Lead Free |
| Length | 48.6mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.067726oz |
| Width | 0.087inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
