
Phoenix Contact 3030488 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 1.142inch |
| Lead Free | Lead Free |
| Length | 2.381inch |
| Material | Polyamide |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.077603oz |
| Width | 0.087inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
