Phoenix Contact 3030857 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 107mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.