
Phoenix Contact 3030860 technical specifications.
| Approvals | EAC |
| Color | Red |
| Contact Material | Copper |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.129103oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.