
Phoenix Contact 3030925 technical specifications.
| Color | Grey |
| Depth | 6mm |
| Diameter | 5.8mm |
| Height | 53.8mm |
| Lead Free | Lead Free |
| Length | 6.78mm |
| Material | PA |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.082541oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
