Phoenix Contact 3030938 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| RoHS Compliant | Yes |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.