Phoenix Contact 3030941 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.