Phoenix Contact 3030983 technical specifications.
| Approvals | EAC |
| Color | Red |
| Height | 2.362inch |
| Lead Free | Lead Free |
| Length | 0.96inch |
| Material | PA |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PS |
| Weight | 0.117462oz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.