Feed-through terminal block with 2 positions and 2 poles, featuring straight orientation and cage clamp termination. Rated for 500V working voltage and 17.5A current, it accommodates wire gauges from 14AWG to 26AWG. Constructed with blue Nylon insulation, this UL94 V-0 flammability rated component mounts via through-hole and is DIN rail compatible. Approvals include CSA, VDE, cULus, UL, CB, and EAC, with RoHS compliance.
Phoenix Contact 3031089 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Blue |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Length | 48.5mm |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ST |
| Terminal Width | 4.2mm |
| Termination | Cage Clamp |
| Voltage | 300V |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 0.18413oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.