Ground modular terminal block featuring 2 positions and 2 poles, designed for DIN rail mounting. This straight-orientation component offers a 1-circuit configuration with a 14AWG to 26AWG wire gauge capacity. Constructed with Nylon insulation, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include CSA, VDE, cULus, UL, and EAC.
Phoenix Contact 3031144 technical specifications.
| Approvals | CSA, VDE, cULus, UL, EAC |
| Color | Green, Yellow |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Length | 60.5mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ST |
| Terminal Width | 4.2mm |
| Weight | 0.36826oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.