Modular terminal block with a 17.5A current rating and 500V voltage rating, designed for 1.5mm² wire gauge. Features 4 poles, 4 positions across 2 levels, and a 4.2mm terminal width. Constructed with UL94 V-0 rated Nylon insulation and a grey color. Through-hole mountable, this RoHS compliant component supports wire gauges from 14AWG to 26AWG.
Phoenix Contact 3031157 technical specifications.
| Approvals | CSA, cULus, UL, VDE, CB, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 67.5mm |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 4.2mm |
| Voltage | 300V |
| Voltage Rating | 500V |
| DC Rated Voltage | 300V |
| Weight | 0.311822oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
