Modular terminal block for DIN rail mounting, featuring 4 positions and 2 poles. Offers a 6kV voltage rating and accommodates wire gauges from 14AWG to 26AWG. Constructed with a Nylon insulation material and a flammability rating of UL94 V-0. Approved by CSA, VDE, cULus, UL, and EAC, this lead-free and RoHS compliant component is designed for general terminal block applications.
Phoenix Contact 3031209 technical specifications.
| Approvals | CSA, VDE, cULus, UL, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 72mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 4.2mm |
| Voltage Rating | 6kV |
| Weight | 0.385897oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.