
Modular terminal block featuring 3 positions and 2 poles, designed for through-hole mounting. Offers a maximum supply voltage of 800V and a current rating of 28A, with a nominal voltage of 600V. Accommodates wire gauges from 12AWG to 28AWG and boasts a flammability rating of UL94 V-0. Insulation material is Nylon, and the unit is lead-free and RoHS compliant. Approvals include VDE, cULus, UL, CSA, CB, and EAC.
Phoenix Contact 3031254 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Blue |
| Current | 20A |
| Current Rating | 28A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60.5mm |
| Max Current Rating | 28A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.277959oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
