Modular terminal block with 3 poles and 3 positions, designed for 4mm² wire capacity. Features a 5.2mm terminal width and supports wire gauges from 12AWG to 28AWG. Constructed with Nylon insulation and a UL94 V-0 flammability rating, this lead-free and RoHS compliant component offers 1 circuit and 1 level. Approved by VDE, cULus, UL, CSA, and EAC, it operates in a green and yellow color scheme.
Phoenix Contact 3031267 technical specifications.
| Approvals | VDE, cULus, UL, CSA, EAC |
| Color | Green, Yellow |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Weight | 0.407767oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.