Four-position feed-through terminal block for cable mounting, featuring a 22A maximum current rating and 500V voltage rating. This blue terminal block utilizes a 2-level, 4-row configuration with 4 poles and 4 contacts, accommodating wire gauges from 12AWG to 28AWG. Constructed with UL94 V-0 rated Nylon insulation, it offers a terminal width of 5.2mm and a depth of 5.2mm. Approvals include VDE, cULus, UL, CSA, CB, and EAC, with RoHS compliance.
Phoenix Contact 3031283 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Blue |
| Current | 20A |
| Current Rating | 26A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 67.5mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.341452oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.