Modular terminal block featuring 4 positions and 4 poles, designed for through-hole mounting. This single-level, single-row terminal block supports wire gauges from 12AWG to 28AWG with a maximum current rating of 4mm². Constructed with UL94 V-0 rated Nylon insulation, it boasts a voltage rating of 8kV and is lead-free and RoHS compliant. Approvals include VDE, cULus, UL, CSA, and EAC.
Phoenix Contact 3031322 technical specifications.
| Approvals | VDE, cULus, UL, CSA, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 72mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Voltage Rating | 8kV |
| Weight | 0.452918oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.