Modular terminal block, 2-pole, 2-position, straight orientation, designed for 6mm² wire capacity. Features a 40A current rating, copper contacts, and nylon insulation with UL94 V-0 flammability rating. Approvals include VDE, cULus, UL, CSA, and EAC. RoHS compliant, with a terminal width of 6.2mm and dimensions of 56mm length, 44mm height, and 6.2mm depth.
Phoenix Contact 3031380 technical specifications.
| Approvals | VDE, cULus, UL, CSA, EAC |
| Color | Green, Yellow |
| Contact Material | Copper |
| Current Rating | 40A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Length | 56mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Weight | 0.448685oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.