
Modular terminal block, 2-pole, 2-position, straight orientation, for through-hole mounting. Features a 50A current rating at 600V, with a maximum current rating of 52A and a voltage rating of 1kV. Accommodates wire gauges from 8AWG to 24AWG, with a terminal width of 8.2mm. Constructed with grey nylon insulation, achieving UL94 V-0 flammability rating. RoHS compliant and lead-free, with VDE, cULus, UL, CSA, CB, and EAC approvals.
Phoenix Contact 3031487 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Grey |
| Current | 50A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 51mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 69.5mm |
| Max Current Rating | 52A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 8.2mm |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.578493oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
