Feed-through terminal block for cable mounting, featuring 2 positions and 2 poles. Rated for 600V and 50A (max 52A), with a terminal width of 8.2mm. Accommodates wire gauges from 8AWG to 24AWG. Constructed with Nylon insulation and a UL94 V-0 flammability rating. Approvals include VDE, cULus, UL, CSA, and EAC. RoHS compliant.
Phoenix Contact 3031490 technical specifications.
| Approvals | VDE, cULus, UL, CSA, EAC |
| Color | Blue |
| Current | 50A |
| Current Rating | 52A |
| Flammability Rating | UL94 V-0 |
| Height | 51mm |
| Insulation Material | Nylon |
| Length | 69.5mm |
| Max Current Rating | 52A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | ST |
| Terminal Width | 8.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.617647oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.